Part Details for SMAJ4744A by Microsemi Corporation
Overview of SMAJ4744A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4744A
SMAJ4744A CAD Models
SMAJ4744A Part Data Attributes
|
SMAJ4744A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ4744A
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CURRENT RATING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for SMAJ4744A
This table gives cross-reference parts and alternative options found for SMAJ4744A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4744A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4744T/R7 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4744A vs 1SMA4744T/R7 |
SMAJ4744AE3/TR13 | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4744A vs SMAJ4744AE3/TR13 |
1SMA4744-T3 | Zener Diode, 15V V(Z), 5%, 1W | Won-Top Electronics Co Ltd | SMAJ4744A vs 1SMA4744-T3 |
SMAJ4744AE3/TR13 | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC | Microchip Technology Inc | SMAJ4744A vs SMAJ4744AE3/TR13 |
SML4744AHE3/5A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4744A vs SML4744AHE3/5A |
1SMA4744-T3 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ4744A vs 1SMA4744-T3 |
SML4744AHE3/61 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4744A vs SML4744AHE3/61 |
SML4744A-E3/5A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4744A vs SML4744A-E3/5A |
SMAJ4744A-TR | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4744A vs SMAJ4744A-TR |
1SMA4744T/R13 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4744A vs 1SMA4744T/R13 |