-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ4736A by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ4736A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4736A
Micro Commercial Components
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
This table gives cross-reference parts and alternative options found for SMAJ4736A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4736A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ4736A | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | SMAJ4736A vs SMAJ4736A |
SMAJ4736A-TP | Micro Commercial Components | $0.1471 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SMAJ4736A vs SMAJ4736A-TP |