Part Details for SMAJ4735AE3/TR13 by Microchip Technology Inc
Results Overview of SMAJ4735AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ4735AE3/TR13 Information
SMAJ4735AE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ4735AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8996
|
Newark | Zener 2.0W, Vz = 6.2V, +/- 5% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ4735AE3/TR13 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMAJ4735AE3/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMAJ4735AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
RFQ | |
DISTI #
SMAJ4735AE3/TR13
|
EBV Elektronik | (Alt: SMAJ4735AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ4735AE3/TR13
SMAJ4735AE3/TR13 CAD Models
SMAJ4735AE3/TR13 Part Data Attributes
|
SMAJ4735AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ4735AE3/TR13
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |