Part Details for SMAJ4728A by Micro Commercial Components
Results Overview of SMAJ4728A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ4728A Information
SMAJ4728A by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMAJ4728A by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMAJ4728A
SMAJ4728A Part Data Attributes
|
|
SMAJ4728A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4728A
Micro Commercial Components
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214AC | |
| Package Description | R-Pdso-C2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Impedance | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 10 Ω | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 400 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 3.3 V | |
| Reverse Current-Max | 0.1 µA | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 76 Ma |
Alternate Parts for SMAJ4728A
This table gives cross-reference parts and alternative options found for SMAJ4728A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4728A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMA4728A | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1W | SMAJ4728A vs SMA4728A |
| SML4728A-E3/61 | Vishay Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC | SMAJ4728A vs SML4728A-E3/61 |
| SML4728A-E3/61 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC | SMAJ4728A vs SML4728A-E3/61 |
| SMAJ4728A | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.3V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC | SMAJ4728A vs SMAJ4728A |