Part Details for SMAJ4480 by Microsemi Corporation
Overview of SMAJ4480 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for SMAJ4480
SMAJ4480 CAD Models
SMAJ4480 Part Data Attributes
|
SMAJ4480
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ4480
Microsemi Corporation
Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214BA | |
Package Description | PLASTIC, SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for SMAJ4480
This table gives cross-reference parts and alternative options found for SMAJ4480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMAJ4480E3 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4480 vs MVSMAJ4480E3 |
MQSMAJ4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4480 vs MQSMAJ4480 |
SMAJ4480E3 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4480 vs SMAJ4480E3 |
MQSMAJ4480E3 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4480 vs MQSMAJ4480E3 |
MVSMAJ4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4480 vs MVSMAJ4480 |