-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3236
|
Newark | Tvs Diode, 400W, 440V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:440V, Clamping Voltage Vc Max:713V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ440CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5001 |
|
$0.2390 / $0.6420 | Buy Now |
DISTI #
26K7418
|
Newark | Tvs Diode, 400W, 440V, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:440V, Clamping Voltage Max:713V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ440CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2530 | Buy Now |
DISTI #
11AC3895
|
Newark | Tvs Diode, 400W, 440V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:440V, Clamping Voltage Vc Max:713V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ440CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.1970 | Buy Now |
DISTI #
SMAJ440CALFCT-ND
|
DigiKey | TVS DIODE 440VWM 713VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8850 In Stock |
|
$0.1756 / $0.6300 | Buy Now |
DISTI #
576-SMAJ440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 440V 5% Bi-Directional RoHS: Compliant | 10632 |
|
$0.1750 / $0.5800 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 492 V Surface Mount Bidirectional TVS Diode - SMA (DO-214AC) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.1480 / $0.1580 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 492 V Surface Mount Bidirectional TVS Diode - SMA (DO-214AC) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now |
|
Bristol Electronics | 7682 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Quest Components | 4000 |
|
$0.3315 / $1.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ440CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ440CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Breakdown Voltage-Nom | 517.5 V | |
Clamping Voltage-Max | 713 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 440 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |