-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1912
|
Newark | Dio Tvs Vwm 440V 400W Bidir Sma /Tape & Reel - 13" Reel |Bourns SMAJ440CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
SMAJ440CABBCT-ND
|
DigiKey | TVS DIODE 440VWM 713VC DO214AC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8106 In Stock |
|
$0.1925 / $0.4100 | Buy Now |
DISTI #
SMAJ440CA
|
Avnet Americas | Diode TVS Single Bi-Dir 440V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ440CA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1427 / $0.2187 | Buy Now |
DISTI #
652-SMAJ440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 440volts 1uA .6 Amps Bi-Dir RoHS: Compliant | 5166 |
|
$0.1920 / $0.4700 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 440V 400W 2-Pin SMA T/R | 0 |
|
$0.1912 / $0.4004 | Buy Now |
DISTI #
SMAJ440CA
|
TTI | ESD Suppressors / TVS Diodes 440volts 1uA .6 Amps Bi-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1860 | Buy Now |
DISTI #
SMAJ440CA
|
Avnet Americas | Diode TVS Single Bi-Dir 440V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ440CA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1427 / $0.2187 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 440V 400W 2-Pin SMA T/R | 0 |
|
$0.1912 / $0.4004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ440CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ440CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ440CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ440CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ434CA-H | Trans Voltage Suppressor Diode, 400W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ440CA vs SMAJ434CA-H |
SMAJ440CAF1 | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ440CA vs SMAJ440CAF1 |
SMAJ440CAM2G | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ440CA vs SMAJ440CAM2G |
SMAJ440CA-H | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ440CA vs SMAJ440CA-H |
SMAJ440CA-T500 | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ440CA vs SMAJ440CA-T500 |
SMAJ440CA | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | SMAJ440CA vs SMAJ440CA |
SMAJ440CA-T13 | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ440CA vs SMAJ440CA-T13 |