Part Details for SMAJ440CA-AT/TR7 by YAGEO Corporation
Overview of SMAJ440CA-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ440CA-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMAJ440CA-AT/TR7TR-ND
|
DigiKey | TVS DO-214AC 440V 713V AUTO Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0854 / $0.1273 | Buy Now |
DISTI #
SMAJ440CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 440V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ440CA-AT/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ440CA-AT/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 440V 713V RoHS: Compliant | 950 |
|
$0.0860 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0711 | Buy Now |
DISTI #
SMAJ440CA-AT/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 440V 713V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0740 | Buy Now |
DISTI #
SMAJ440CA-AT/TR7
|
Avnet Abacus | (Alt: SMAJ440CA-AT/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 400W 440V DO214AC (SMA) AUTO(AEC-Q101) S | 0 |
|
$0.1257 / $0.1446 | RFQ |
Part Details for SMAJ440CA-AT/TR7
SMAJ440CA-AT/TR7 CAD Models
SMAJ440CA-AT/TR7 Part Data Attributes
|
SMAJ440CA-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ440CA-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Breakdown Voltage-Nom | 517.5 V | |
Clamping Voltage-Max | 713 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ440CA-AT/TR7
This table gives cross-reference parts and alternative options found for SMAJ440CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ440CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ440CA | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ440CA-AT/TR7 vs SMAJ440CA |
SMAJ440CA-XX-TR70 | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMAJ440CA-AT/TR7 vs SMAJ440CA-XX-TR70 |
SMAJ440CA-AT | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMAJ440CA-AT/TR7 vs SMAJ440CA-AT |