Part Details for SMAJ440A/TR13 by YAGEO Corporation
Results Overview of SMAJ440A/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ440A/TR13 Information
SMAJ440A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMAJ440A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMAJ440A/TR13TR-ND
|
DigiKey | TVS DIODE 440VWM 713VC DO214AC Min Qty: 5000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0657 / $0.0829 | Buy Now |
DISTI #
SMAJ440A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 440V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ... more RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 / $0.0597 | Buy Now |
DISTI #
603-SMAJ440A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - A 440V RoHS: Compliant | 0 |
|
$0.0830 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0547 / $0.0564 | Buy Now |
DISTI #
SMAJ440A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - A 440V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
SMAJ440A/TR13
|
Avnet Abacus | (Alt: SMAJ440A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ440A/TR13
SMAJ440A/TR13 CAD Models
SMAJ440A/TR13 Part Data Attributes
|
SMAJ440A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ440A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Breakdown Voltage-Nom | 517.5 V | |
Clamping Voltage-Max | 713 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 440 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 440 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ440A/TR13
This table gives cross-reference parts and alternative options found for SMAJ440A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ440A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ440A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMAJ440A/TR13 vs SMAJ440A/TR7 |