Part Details for SMAJ43AQ-13-F by Diodes Incorporated
Overview of SMAJ43AQ-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7281
|
Newark | Tvs Diode, Unidir, 43V, 400W, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ43AQ-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1630 / $0.4540 | Buy Now |
DISTI #
31-SMAJ43AQ-13-FTR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR SMA Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0821 / $0.0968 | Buy Now |
DISTI #
SMAJ43AQ-13-F
|
Avnet Americas | TVS Diode, SMAJ, Unidirectional, 43 V, 69.4 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ43AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 | Buy Now |
DISTI #
621-SMAJ43AQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K RoHS: Compliant | 0 |
|
$0.0820 / $0.3900 | Order Now |
|
Future Electronics | Transient Voltage Suppressor SMA TR 5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0804 / $0.0887 | Buy Now |
DISTI #
SMAJ43AQ-13-F
|
Avnet Silica | TVS Diode, SMAJ, Unidirectional, 43 V, 69.4 V, DO-214AC (SMA), 2 Pins (Alt: SMAJ43AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 400W SMA ESD and Surge Protection (TVS/ESD) ROHS | 100 |
|
$0.0841 / $0.0895 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1170 | Buy Now |
Part Details for SMAJ43AQ-13-F
SMAJ43AQ-13-F CAD Models
SMAJ43AQ-13-F Part Data Attributes
|
SMAJ43AQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ43AQ-13-F
Diodes Incorporated
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ43AQ-13-F
This table gives cross-reference parts and alternative options found for SMAJ43AQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43AQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ43A | Taiwan Semiconductor | $0.1146 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ43AQ-13-F vs SMAJ43A |
SMAJ43A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43AQ-13-F vs SMAJ43A |
SMAJ43A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | SMAJ43AQ-13-F vs SMAJ43A |
P4SMAJ43A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ43AQ-13-F vs P4SMAJ43A |
SMAJ43HE3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43AQ-13-F vs SMAJ43HE3/5A |
SMAJ43AHM3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ43AQ-13-F vs SMAJ43AHM3_A/H |
SMAJ43 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43AQ-13-F vs SMAJ43 |