Part Details for SMAJ43AHR3G by Taiwan Semiconductor
Overview of SMAJ43AHR3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43AHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ43AHR3GCT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6430 In Stock |
|
$0.0968 / $0.4400 | Buy Now |
DISTI #
SMAJ43AHR3G
|
Avnet Americas | - Tape and Reel (Alt: SMAJ43AHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for SMAJ43AHR3G
SMAJ43AHR3G CAD Models
SMAJ43AHR3G Part Data Attributes
|
SMAJ43AHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ43AHR3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ43AHR3G
This table gives cross-reference parts and alternative options found for SMAJ43AHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43AHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ43AHR2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43AHR3G vs SMAJ43AHR2G |
SMAJ43AHM2 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43AHR3G vs SMAJ43AHM2 |
SMAJ43AHE3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43AHR3G vs SMAJ43AHE3G |
SMAJ45AHM2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43AHR3G vs SMAJ45AHM2G |
SMAJ45A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMAJ43AHR3G vs SMAJ45A |
SMAJ43AHF3 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43AHR3G vs SMAJ43AHF3 |
SMAJ43AHF4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43AHR3G vs SMAJ43AHF4 |
SMAJ43AHM2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43AHR3G vs SMAJ43AHM2G |