Part Details for SMAJ43AHM3_A/H by Vishay Intertechnologies
Overview of SMAJ43AHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ43AHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ1116
|
Newark | 400W,43V 5%,unidir, sma Tvs |Vishay SMAJ43AHM3_A/H RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
SMAJ43AHM3_A/H
|
Avnet Americas | Diode TVS Single Uni-Directional 43V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ43AHM3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.0921 | Buy Now |
DISTI #
78-SMAJ43AHM3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W,43V 5%,UNIDIR,SMA TVS | 0 |
|
$0.0920 / $0.1020 | Order Now |
Part Details for SMAJ43AHM3_A/H
SMAJ43AHM3_A/H CAD Models
SMAJ43AHM3_A/H Part Data Attributes
|
SMAJ43AHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ43AHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-06 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ43AHM3_A/H
This table gives cross-reference parts and alternative options found for SMAJ43AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ43A | Taiwan Semiconductor | $0.1146 | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ43AHM3_A/H vs SMAJ43A |
SMAJ43A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43AHM3_A/H vs SMAJ43A |
SMAJ43A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | SMAJ43AHM3_A/H vs SMAJ43A |
P4SMAJ43A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ43AHM3_A/H vs P4SMAJ43A |
SMAJ43HE3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43AHM3_A/H vs SMAJ43HE3/5A |
SMAJ43AQ-13-F | Diodes Incorporated | $0.2312 | Transient Suppressor, | SMAJ43AHM3_A/H vs SMAJ43AQ-13-F |
SMAJ43 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43AHM3_A/H vs SMAJ43 |