Part Details for SMAJ43AHE3-A/I by Vishay Intertechnologies
Overview of SMAJ43AHE3-A/I by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SMAJ43AHE3-A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ43AHE3-A/I
|
TTI | ESD Protection Diodes / TVS Diodes 400W,43V 5%,UNIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1060 | Buy Now |