Part Details for SMAJ40CAHM2G by Taiwan Semiconductor
Overview of SMAJ40CAHM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ40CAHM2G
SMAJ40CAHM2G CAD Models
SMAJ40CAHM2G Part Data Attributes
|
SMAJ40CAHM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ40CAHM2G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ40CAHM2G
This table gives cross-reference parts and alternative options found for SMAJ40CAHM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40CAHM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40CAHF2G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CAHM2G vs SMAJ40CAHF2G |
SMAJ40CAHE2G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CAHM2G vs SMAJ40CAHE2G |
SMAJ40CHR2G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CAHM2G vs SMAJ40CHR2G |
SMAJ40CAHF3 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CAHM2G vs SMAJ40CAHF3 |
SMAJ40CHM2 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CAHM2G vs SMAJ40CHM2 |
SMAJ40CHF2 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CAHM2G vs SMAJ40CHF2 |
TFMAJ40C | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ40CAHM2G vs TFMAJ40C |
SMAJ40CAHR3G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CAHM2G vs SMAJ40CAHR3G |
SMAJ40CAHR2G | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40CAHM2G vs SMAJ40CAHR2G |
SMAJ40CA-H | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ40CAHM2G vs SMAJ40CA-H |