SMAJ40AJ
WeEn Semiconductor Co Ltd
Description: Trans Voltage Suppressor Diode,

Overview of SMAJ40AJ by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for SMAJ40AJ by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1740-SMAJ40AJTR-ND
DigiKey SMAJ40A/SMA/REEL 13" Q1/T1 *STA Min Qty: 40000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 40,000 $0.0523
  • 50,000 $0.0433
$0.0433 / $0.0523 Buy Now
DISTI # SMAJ40AJ
Avnet Americas Diode TVS Single Uni-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40AJ) Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0495
$0.0495 Buy Now
DISTI # 771-SMAJ40AJ
Mouser Electronics ESD Protection Diodes / TVS Diodes SMAJ40A/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant 0
  • 10,000 $0.0520
  • 40,000 $0.0520
  • 50,000 $0.0430
  • 100,000 $0.0420
$0.0420 / $0.0520 Order Now

CAD Models for SMAJ40AJ by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ40AJ by WeEn Semiconductor Co Ltd

SMAJ40AJ
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
48.8 V
Breakdown Voltage-Min
44.7 V
Breakdown Voltage-Nom
46.75 V
Clamping Voltage-Max
64.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
Reference Standard
IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMAJ40AJ
    WeEn Semiconductor Co Ltd
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ40AJ by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ40AJ by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of SMAJ40AJ would you like to use for your alert(s)?
  • Please alert me when SMAJ40AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ40AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ40AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ40AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ40AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ40AJ by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: