Diodes
SMAJ400A
Description: Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN

Overview of SMAJ400A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMAJ400A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMAJ400A
Avnet Abacus Diode TVS Single Uni-Dir 400V 1W 2-Pin DO-14AC T/R (Alt: SMAJ400A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SMAJ400A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ400A by Kyocera AVX Components

SMAJ400A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Part Package Code
DO-214AC
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
494 V
Breakdown Voltage-Min
447 V
Breakdown Voltage-Nom
470.5 V
Clamping Voltage-Max
648 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMAJ400A
    Kyocera AVX Components
    Trans Voltage Suppressor Diode, 400W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN
    VS

Related Parts for SMAJ400A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ400A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ400A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SMAJ400A would you like to use for your alert(s)?
  • Please alert me when SMAJ400A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ400A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ400A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ400A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ400A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ400A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: