Part Details for SMAJ400A-W by Rectron Semiconductor
Overview of SMAJ400A-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ400A-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SMAJ400A-W
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMA 400w TVS 5% | 0 |
|
$0.0580 / $0.0640 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0490 / $0.0638 | Buy Now |
Part Details for SMAJ400A-W
SMAJ400A-W CAD Models
SMAJ400A-W Part Data Attributes
|
SMAJ400A-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ400A-W
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 543 V | |
Breakdown Voltage-Min | 492 V | |
Breakdown Voltage-Nom | 517.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2; UL LISTED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |