SMAJ400A-HF
Comchip Technology Corporation Ltd
Description: Trans Voltage Suppressor Diode,

Overview of SMAJ400A-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMAJ400A-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
NAC DIODE TVS 400V 400W SMA UNI-DIR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for SMAJ400A-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ400A-HF by Comchip Technology Corporation Ltd

SMAJ400A-HF
Comchip Technology Corporation Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-04-08
Samacsys Manufacturer
Comchip Technology
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
494 V
Breakdown Voltage-Min
447 V
Clamping Voltage-Max
648 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
1 µA
Reverse Test Voltage
400 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMAJ400A-HF
    Comchip Technology Corporation Ltd
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ400A-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ400A-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of SMAJ400A-HF would you like to use for your alert(s)?
  • Please alert me when SMAJ400A-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ400A-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ400A-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ400A-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ400A-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ400A-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: