Part Details for SMAJ36CA/TR13 by BrightKing Inc
Overview of SMAJ36CA/TR13 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ36CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.9A 400W 58.1V 40V Bi-Directional 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 153520 |
|
$0.0252 / $0.0398 | Buy Now |
Part Details for SMAJ36CA/TR13
SMAJ36CA/TR13 CAD Models
SMAJ36CA/TR13 Part Data Attributes
|
SMAJ36CA/TR13
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ36CA/TR13
BrightKing Inc
Transient Suppressor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-02-27 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |