Part Details for SMAJ33A/TR7 by YAGEO Corporation
Overview of SMAJ33A/TR7 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ33A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1355
|
Newark | Tvs Diode, 400W, 33V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMAJ33A/TR7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 / $0.3200 | Buy Now |
DISTI #
YAG6552CT-ND
|
DigiKey | SMAJ DO214AC, UNIDIRECTIONAL 33V Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
SMAJ33A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ33A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ33A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V RoHS: Compliant | 9917 |
|
$0.0530 / $0.3800 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 53.3 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.2050 / $0.2950 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 53.3 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0582 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 53.3 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0582 | Buy Now |
DISTI #
SMAJ33A/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 39000 In Stock |
|
$0.0500 / $0.0530 | Buy Now |
DISTI #
SMAJ33A/TR7
|
Avnet Abacus | Diode TVS Single Uni-Dir 33V 400W 2-Pin DO-214AC T/R (Alt: SMAJ33A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIODE TVS 400W 33V DO214AC (SMA) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 15435 |
|
$0.0585 / $0.0627 | Buy Now |
Part Details for SMAJ33A/TR7
SMAJ33A/TR7 CAD Models
SMAJ33A/TR7 Part Data Attributes:
|
SMAJ33A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ33A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |