Part Details for SMAJ30CAHE3_A/H by Vishay Semiconductors
Overview of SMAJ30CAHE3_A/H by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ30CAHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-SMAJ30CAHE3_A/HCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6209 In Stock |
|
$0.1000 / $0.4500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 30V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 487 |
|
$0.1200 / $0.2250 | Buy Now |