-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1873
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Bidirectional, 30 V, Do-214Ac, 2, 33.3 V Rohs Compliant: Yes |Bourns SMAJ30CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 28100 |
|
$0.1680 / $0.4160 | Buy Now |
DISTI #
SMAJ30CABCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164940 In Stock |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
SMAJ30CA
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ30CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0966 | Buy Now |
DISTI #
652-SMAJ30CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Bi-Dir RoHS: Compliant | 51481 |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
E02:0323_01080988
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2349 | Europe - 60000 |
|
$0.0550 / $0.0671 | Buy Now |
DISTI #
V72:2272_06261023
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 Container: Cut Strips | Americas - 8549 |
|
$0.0969 / $0.0989 | Buy Now |
DISTI #
A03:0893_00851408
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2320 | Asia - 5000 |
|
$0.0766 / $0.0850 | Buy Now |
DISTI #
V36:1790_06261023
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2242 | Americas - 5000 |
|
$0.0758 / $0.0959 | Buy Now |
DISTI #
70410808
|
RS | A 30V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ30CA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.2920 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 30V 400W 2-Pin SMA T/R |
48576 In Stock |
|
$0.0840 / $0.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ30CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ30CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ30CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, | SMAJ30CA vs SMAJ30CA |
SMAJ30CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ30CA vs SMAJ30CA |
SMAJ30CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ30CA vs SMAJ30CA |
SMAJ30C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ30CA vs SMAJ30C |
P4SMAJ30CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ30CA vs P4SMAJ30CA |
SMAJ30C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, | SMAJ30CA vs SMAJ30C |
SMAJ30CA | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | SMAJ30CA vs SMAJ30CA |
SMAJ30CAHE3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ30CA vs SMAJ30CAHE3/61 |
SMAJ30C | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ30CA vs SMAJ30C |