Part Details for SMAJ30CA-AT/TR13 by YAGEO Corporation
Overview of SMAJ30CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ30CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7670
|
Newark | Tvs Diode, Bidir, 30V, 400W, Sma Rohs Compliant: Yes |Yageo SMAJ30CA-AT/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4335 |
|
$0.1300 / $0.4060 | Buy Now |
DISTI #
36AK5115
|
Newark | Tvs Diode, Bidir, 30V, 400W, Sma, Product Range:Smaj-At Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:48.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:33.3Vrohs Compliant: Yes |Yageo SMAJ30CA-AT/TR13 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1860 | Buy Now |
DISTI #
13-SMAJ30CA-AT/TR13CT-ND
|
DigiKey | SMAJ, DO-214AC, 30V, 48.4V, AUTO Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10424 In Stock |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
SMAJ30CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ30CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ30CA-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMAJ DO-214AC 30V 48.4V AU RoHS: Compliant | 50 |
|
$0.0590 / $0.3700 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SMAJ DO-214AC 30V 48.4V AU RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0478 | Buy Now |
DISTI #
SMAJ30CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes SMAJ DO-214AC 30V 48.4V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0700 | Buy Now |
DISTI #
SMAJ30CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ30CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ30CA-AT/TR13
|
Avnet Abacus | Transient Voltage Suppressor Bi-Directional 30V 400W 2-Pin DO-214AC T/R (Alt: SMAJ30CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 400W 30V DO214AC (SMA) AUTO(AEC-Q101) SM | 0 |
|
$0.0859 / $0.1048 | RFQ |
Part Details for SMAJ30CA-AT/TR13
SMAJ30CA-AT/TR13 CAD Models
SMAJ30CA-AT/TR13 Part Data Attributes:
|
SMAJ30CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ30CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ30CA-AT/TR13
This table gives cross-reference parts and alternative options found for SMAJ30CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ30CA | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMAJ30CA-AT/TR13 vs SMAJ30CA |
SMAJ30CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ30CA-AT/TR13 vs SMAJ30CA-AT/TR7 |