Part Details for SMAJ30CA/TR13 by YAGEO Corporation
Overview of SMAJ30CA/TR13 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ30CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7940
|
Newark | Tvs Diode, Bidir, 30V, 400W, Do-214Ac-2 Rohs Compliant: Yes |Yageo SMAJ30CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.1140 / $0.3950 | Buy Now |
DISTI #
13-SMAJ30CA/TR13CT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16535 In Stock |
|
$0.0440 / $0.2400 | Buy Now |
DISTI #
SMAJ30CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ30CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ30CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 30V 48.4V RoHS: Compliant | 15368 |
|
$0.0440 / $0.2400 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SMAJ DO-214AC 30V 48.4V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks Container: Reel | 15000Reel |
|
$0.0432 / $0.0485 | Buy Now |
DISTI #
SMAJ30CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 30V 48.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0510 | Buy Now |
DISTI #
SMAJ30CA/TR13
|
Avnet Abacus | Transient Voltage Suppressor Bi-Directional 30V 400W 2-Pin DO-214AC T/R (Alt: SMAJ30CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0464 / $0.0497 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 30V DO214AC (SMA) SMT | 0 |
|
$0.0645 / $0.0787 | RFQ |
Part Details for SMAJ30CA/TR13
SMAJ30CA/TR13 CAD Models
SMAJ30CA/TR13 Part Data Attributes
|
SMAJ30CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ30CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ30CA/TR13
This table gives cross-reference parts and alternative options found for SMAJ30CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ30C-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMAJ30CA/TR13 vs SMAJ30C-T |
SMAJ30CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ30CA/TR13 vs SMAJ30CA-TP |
SMAJ30CA-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ30CA/TR13 vs SMAJ30CA-7 |
SMAJ30C-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ30CA/TR13 vs SMAJ30C-GT3 |