Part Details for SMAJ30A by Goodwork Semiconductor Co Ltd
Overview of SMAJ30A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 51800 |
|
$0.0122 / $0.0253 | Buy Now |
Part Details for SMAJ30A
SMAJ30A CAD Models
SMAJ30A Part Data Attributes:
|
SMAJ30A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ30A
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |
Alternate Parts for SMAJ30A
This table gives cross-reference parts and alternative options found for SMAJ30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ30A | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ30A vs SMAJ30A |
SMAJ30A | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ30A vs SMAJ30A |
SMAJ30A | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ30A vs SMAJ30A |
SMAJ30A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ30A vs SMAJ30A |
SMAJ30A | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ30A vs SMAJ30A |