Part Details for SMAJ28CAE3/TR13 by Microchip Technology Inc
Results Overview of SMAJ28CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ28CAE3/TR13 Information
SMAJ28CAE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMAJ28CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8942
|
Newark | Tvs 400W, Stand-Off Voltage = 28V, +/- 5%, Bi-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMA... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
150-SMAJ28CAE3/TR13CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4855 In Stock |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
SMAJ28CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 500W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ28CAE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1440 / $0.1500 | Buy Now |
DISTI #
494-SMAJ28CAE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 28V, +/- 5%, Bi-dir RoHS: Compliant | 560 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
SMAJ28CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMAJ (DO-214AC), Projected EOL: 2049-02-09 COO: China ECCN: EAR99 Lead time: 16 Weeks, 0 Days |
0 Alternates Available |
|
$0.1500 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1646 / $0.2400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1500 / $0.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1646 / $0.2400 | Buy Now |
Part Details for SMAJ28CAE3/TR13
SMAJ28CAE3/TR13 CAD Models
SMAJ28CAE3/TR13 Part Data Attributes
|
SMAJ28CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ28CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
SMAJ28CAE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMAJ28CAE3/TR13 can be found in Microchip's Packaging Specification document (DS20002014B) or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
To handle the ESD sensitivity of SMAJ28CAE3/TR13, follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Ensure that all personnel handling the components are trained in ESD handling and that the assembly process is designed to minimize ESD exposure.
-
The maximum allowable voltage for SMAJ28CAE3/TR13 is 28V, as specified in the datasheet. Exceeding this voltage may damage the component or affect its reliability. It's essential to ensure that the operating voltage is within the recommended range to prevent component failure.
-
SMAJ28CAE3/TR13 is rated for operation up to 150°C. However, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Consult the datasheet and Microchip's application notes for more information.
-
To select the correct SMAJ28CAE3/TR13 variant, consider factors such as the required voltage rating, current rating, and package type. Consult the datasheet and Microchip's product selection guides to ensure that the chosen variant meets the application requirements.