Part Details for SMAJ28CA-LF by Littelfuse Inc
Overview of SMAJ28CA-LF by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ28CA-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ28CA-LF
|
TME | Diode: TVS, 400W, 32.75V, 8.8A, bidirectional, ±5%, DO214AC Min Qty: 3 | 2305 |
|
$0.0720 / $0.3860 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 28V DO214AC (SMA) SMT T&R | 0 |
|
$0.2509 / $0.2885 | RFQ |