Part Details for SMAJ28A by MERITEK Electronics Corporation
Overview of SMAJ28A by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SMAJ28ACS-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC Min Qty: 20 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
4300 In Stock |
|
$0.0942 / $0.1085 | Buy Now |
Part Details for SMAJ28A
SMAJ28A CAD Models
SMAJ28A Part Data Attributes
|
SMAJ28A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ28A
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ28A
This table gives cross-reference parts and alternative options found for SMAJ28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMA33AHE3TRTB | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | SMAJ28A vs TPSMA33AHE3TRTB |
P4SMA33A-E3/5A | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMAJ28A vs P4SMA33A-E3/5A |
P4SMA33A-M3/5A | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMAJ28A vs P4SMA33A-M3/5A |
P4SMA33A | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Central Semiconductor Corp | SMAJ28A vs P4SMA33A |
P4SMA33AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ28A vs P4SMA33AHM3_A/I |
SMAJ28A | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | SMAJ28A vs SMAJ28A |
P4SMA33AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ28A vs P4SMA33AHM3/H |
P4SMA33A-M3/5A | 400W,33V 5%,UNIDIR,SMA TVS | Vishay Semiconductors | SMAJ28A vs P4SMA33A-M3/5A |
P4SMA33A-E3/61 | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMAJ28A vs P4SMA33A-E3/61 |
P4SMA33A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ28A vs P4SMA33A-E3/5A |