Part Details for SMAJ26CA by Kyocera AVX Components
Overview of SMAJ26CA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X3593
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Bidirectional, 26 V, Do-214Ac, 2, 28.9 V Rohs Compliant: Yes |Kyocera Avx SMAJ26CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1984 |
|
$0.2070 / $0.4370 | Buy Now |
DISTI #
45W3837
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Bidirectional, 26 V, Do-214Ac, 2, 28.9 V Rohs Compliant: Yes |Kyocera Avx SMAJ26CA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1460 | Buy Now |
DISTI #
478-SMAJ26CACT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMAJ Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14755 In Stock |
|
$0.0944 / $0.4400 | Buy Now |
DISTI #
SMAJ26CA
|
Avnet Americas | Diode TVS Single Bi-Dir 26V 400W 2-Pin SMAJ - Tape and Reel (Alt: SMAJ26CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 23 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1329 | Buy Now |
DISTI #
581-SMAJ26CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 26V 400W BiDirectional RoHS: Compliant | 23598 |
|
$0.0920 / $0.4500 | Buy Now |
DISTI #
SMAJ26CA
|
TTI | ESD Suppressors / TVS Diodes 26V 400W BiDirectional RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 7500 In Stock |
|
$0.0910 / $0.1040 | Buy Now |
DISTI #
SMAJ26CA
|
Avnet Abacus | Diode TVS Single Bi-Dir 26V 400W 2-Pin SMAJ (Alt: SMAJ26CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ26CA
SMAJ26CA CAD Models
SMAJ26CA Part Data Attributes:
|
SMAJ26CA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ26CA
Kyocera AVX Components
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ26CA
This table gives cross-reference parts and alternative options found for SMAJ26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ26CAR3 | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAR3 |
SMAJ26CAR3G | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAR3G |
SMAJ26CAE3 | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAE3 |
SMAJ26CAE2 | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAE2 |
SMAJ26CAR2G | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAR2G |
SMAJ26CAM2G | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAM2G |
P4SMAJ26CA | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | SMAJ26CA vs P4SMAJ26CA |
SMAJ26CAF4 | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAF4 |
SMAJ26CAF3 | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAF3 |
SMAJ26CAE3G | Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ26CA vs SMAJ26CAE3G |