-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ250A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0811
|
Newark | Diode, Tvs, 250V, 400W, Uni, 5%, Sma, Product Range:Transzorb Smaj Series, Tvs Polarity:Unidirecti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17735 |
|
$0.1640 / $0.4210 | Buy Now |
DISTI #
SMAJ250ALFCT-ND
|
DigiKey | TVS DIODE 250VWM 405VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6753 In Stock |
|
$0.1313 / $0.7200 | Buy Now |
DISTI #
576-SMAJ250A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 250V 5% Uni-Directional RoHS: Compliant | 9974 |
|
$0.1470 / $0.7200 | Buy Now |
DISTI #
V79:2366_26941390
|
Arrow Electronics | TVS Diode Single Uni-Dir 250V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 9157 |
|
$0.1725 / $0.7186 | Buy Now |
DISTI #
V72:2272_06468623
|
Arrow Electronics | TVS Diode Single Uni-Dir 250V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 4748 |
|
$0.1562 / $0.1748 | Buy Now |
DISTI #
62507368
|
Verical | TVS Diode Single Uni-Dir 250V 400W 2-Pin SMA T/R Min Qty: 40 Package Multiple: 1 Date Code: 2139 | Americas - 9157 |
|
$0.1452 | Buy Now |
DISTI #
62464346
|
Verical | TVS Diode Single Uni-Dir 250V 400W 2-Pin SMA T/R Min Qty: 38 Package Multiple: 1 Date Code: 2216 | Americas - 4748 |
|
$0.1562 / $0.1695 | Buy Now |
DISTI #
87603880
|
Verical | TVS Diode Single Uni-Dir 250V 400W 2-Pin SMA T/R Min Qty: 252 Package Multiple: 1 | Americas - 4396 |
|
$0.1607 / $0.3294 | Buy Now |
|
Bristol Electronics | 24162 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 250V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 19329 |
|
$0.1650 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ250A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ250A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 309 V | |
Breakdown Voltage-Min | 279 V | |
Breakdown Voltage-Nom | 294 V | |
Clamping Voltage-Max | 405 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for SMAJ250A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMAJ250A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal stress.
Yes, SMAJ250A can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics and that the PCB is designed to minimize current imbalance between the devices.
The maximum allowable voltage transients for SMAJ250A are specified in the datasheet as 250A, 8/20μs waveform. However, it is recommended to consult the Littelfuse application note AN9764 for more information on voltage transient protection using SMAJ250A.
To select the correct SMAJ250A device, consider the following factors: working voltage, peak pulse current, and package type. Consult the Littelfuse selection guide or consult with a Littelfuse application engineer for assistance.