There are no models available for this part yet.
Overview of SMAJ24CA by MSKSEMI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ24CA by MSKSEMI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 10.29A 400W 38.9V 38.9V 24V SMA ESD and Surge Protection (TVS/ESD) ROHS | 1243 |
|
$0.0115 / $0.0222 | Buy Now |
CAD Models for SMAJ24CA by MSKSEMI
Related Parts for SMAJ24CA
-
SMAJ33ATransient Suppressors
-
SMBJ5359BZener Diodes
-
SM40Rectifier Diodes
-
SMD1210P035TFNon-linear Resistors
-
CC0603JRNPO9BN151Fixed Capacitors
-
LPC1766FBD100Microcontrollers
-
FDMC86116LZPower Field-Effect Transistors
-
RC0603FR-074K7LFixed Resistors
-
LT3956EUHE#PBFSwitching Regulator or Controllers