Part Details for SMAJ24CA-13 by Diodes Incorporated
Overview of SMAJ24CA-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ24CA-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 4935 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 400W, BIDIRECTIONAL, SILICON, TVS DIODE | 3948 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | 400W, BIDIRECTIONAL, SILICON, TVS DIODE | 3800 |
|
$0.1664 / $0.8320 | Buy Now |
|
Quest Components | 400W, BIDIRECTIONAL, SILICON, TVS DIODE | 500 |
|
$0.1600 / $0.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
Buy Now |
Part Details for SMAJ24CA-13
SMAJ24CA-13 CAD Models
SMAJ24CA-13 Part Data Attributes
|
SMAJ24CA-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ24CA-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ24CA-13
This table gives cross-reference parts and alternative options found for SMAJ24CA-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24CA-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | EIC Semiconductor Inc | SMAJ24CA-13 vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ24CA-13 vs SMAJ24CA |
SMAJ24CAHE3/61 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ24CA-13 vs SMAJ24CAHE3/61 |
SMAJ24CA | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ24CA-13 vs SMAJ24CA |
SMAJ24CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ24CA-13 vs SMAJ24CAHE3_A/I |
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | Diodes Incorporated | SMAJ24CA-13 vs SMAJ24CA |
1SMA24CAT3G | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | Littelfuse Inc | SMAJ24CA-13 vs 1SMA24CAT3G |
SMAJ24CAQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | SMAJ24CA-13 vs SMAJ24CAQ-13-F |
SMAJ24CA | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ24CA-13 vs SMAJ24CA |
SMAJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | Vishay Intertechnologies | SMAJ24CA-13 vs SMAJ24CA |