Part Details for SMAJ24CA/TR7 by YAGEO Corporation
Results Overview of SMAJ24CA/TR7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ24CA/TR7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                SMAJ24CA/TR7
                            
                        
                     
                 | 
                Avnet Americas | Diode TVS Single Bi-Dir 24V 400W 2-Pin DO-214AC T/R - Bulk (Alt: SMAJ24CA/TR7) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Americas - 0 | 
                    
  | 
                $0.0333 / $0.0363 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                29AH1348
                            
                        
                     
                 | 
                Newark | TVS DIODE, 400W, 24V, BIDIR, DO-214AC, Product Range:SMAJ Series, TVS Polarity:Bidirectional, Rev... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 | 
                    
  | 
                $0.0830 / $0.2960 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                SMAJ24CA/TR7
                            
                        
                     
                 | 
                Avnet Asia | Diode TVS Single Bi-Dir 24V 400W 2-Pin DO-214AC T/R (Alt: SMAJ24CA/TR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Asia - 1000 | 
                     | 
                RFQ | |
| 
                    
                     
                        
                        
                            
                                DISTI #
                                3103956
                            
                        
                     
                 | 
                Farnell | TVS DIODE, 400W, 24V, BIDIR, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 15 | 
                    
  | 
                $0.0457 / $0.2161 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                3103956RL
                            
                        
                     
                 | 
                Farnell | TVS DIODE, 400W, 24V, BIDIR, DO-214AC RoHS: Compliant Min Qty: 5 Container: Reel | 0 | 
                    
  | 
                $0.0457 / $0.2161 | Buy Now |