-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 200V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ200A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0550
|
Newark | Diode, Tvs, 200V, 400W, 5%, Uni, Sma, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2475 |
|
$0.1220 / $0.3230 | Buy Now |
DISTI #
SMAJ200ALFCT-ND
|
DigiKey | TVS DIODE 200VWM 324VC DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5184 In Stock |
|
$0.0666 / $0.3300 | Buy Now |
DISTI #
576-SMAJ200A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 200V 5% Uni-Directional RoHS: Compliant | 5214 |
|
$0.0690 / $0.3300 | Buy Now |
DISTI #
P40:2555_23229217
|
Arrow Electronics | TVS Diode Single Uni-Dir 200V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Europe - 5000 |
|
$0.0889 / $0.1323 | Buy Now |
DISTI #
V36:1790_06468604
|
Arrow Electronics | TVS Diode Single Uni-Dir 200V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2503 | Americas - 5000 |
|
$0.0616 / $0.0782 | Buy Now |
DISTI #
70519308
|
RS | SMAJ200A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC | Littelfuse SMAJ200A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1190 | RFQ |
DISTI #
87807517
|
Verical | TVS Diode Single Uni-Dir 200V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2503 | Americas - 5000 |
|
$0.0616 / $0.0782 | Buy Now |
DISTI #
87604745
|
Verical | TVS Diode Single Uni-Dir 200V 400W 2-Pin SMA T/R Min Qty: 311 Package Multiple: 1 | Americas - 4172 |
|
$0.2133 / $0.3215 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 260 |
|
$0.1350 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ200A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ200A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 200V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 247 V | |
Breakdown Voltage-Min | 224 V | |
Breakdown Voltage-Nom | 235.5 V | |
Clamping Voltage-Max | 324 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ200A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 200V V(RWM), Unidirectional, | SMAJ200A vs SMAJ200A |
The recommended footprint and land pattern for SMAJ200A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for voltage and current, and to consider the device's thermal resistance and power dissipation. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal stress.
While SMAJ200A is primarily designed for transient voltage suppression, it can be used in high-frequency circuits. However, the device's capacitance and inductance should be considered, and the circuit should be designed to minimize resonance and ensure stability.
To select the correct SMAJ200A variant, consider the maximum voltage, current, and power requirements of your application. Refer to the datasheet and consult with Littelfuse's application engineers if necessary. Additionally, consider the device's package type, polarity, and screening level (e.g., commercial, industrial, or automotive).
SMAJ200A is designed to provide ESD protection up to ±30kV, exceeding the IEC 61000-4-2 standard. However, the device's ESD protection capabilities may vary depending on the application and PCB design. Consult the datasheet and application notes for more information.