Part Details for SMAJ18CAQ-13-F by Diodes Incorporated
Overview of SMAJ18CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ18CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7655
|
Newark | Tvs Diode, 400W, 18V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ18CAQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3995 |
|
$0.1600 | Buy Now |
DISTI #
SMAJ18CAQ-13-FDICT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45890 In Stock |
|
$0.0913 / $0.4200 | Buy Now |
DISTI #
SMAJ18CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 18V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ18CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMAJ18CAQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W Transient Voltage Suppressor RoHS: Compliant | 6872 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | SMAJ Series 18 V 400 W Uni-Directional Surface Mount TVS Diode - SMA (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0893 / $0.0984 | Buy Now |
DISTI #
SMAJ18CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 18V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ18CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
SMAJ18CAQ-13-F
|
Avnet Asia | Diode TVS Single Bi-Direction 18V 400W 2-Pin DO-214AC T/R (Alt: SMAJ18CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMAJ18CAQ-13-F
|
Avnet Silica | Diode TVS Single Bi-Direction 18V 400W 2-Pin DO-214AC T/R (Alt: SMAJ18CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 13.7A 29.2V 400W 20V 18V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | 4080 |
|
$0.1172 / $0.2211 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1211 | Buy Now |
Part Details for SMAJ18CAQ-13-F
SMAJ18CAQ-13-F CAD Models
SMAJ18CAQ-13-F Part Data Attributes:
|
SMAJ18CAQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ18CAQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |