Part Details for SMAJ18CA by Goodwork Semiconductor Co Ltd
Overview of SMAJ18CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ18CA
SMAJ18CA CAD Models
SMAJ18CA Part Data Attributes
|
SMAJ18CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ18CA
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ18CA
This table gives cross-reference parts and alternative options found for SMAJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ18CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMAJ18CA vs SMAJ18CA |
SMAJ18CA | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ18CA vs SMAJ18CA |
SMAJ18CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMAJ18CA vs SMAJ18CA |
SMAJ18CA | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | SMAJ18CA vs SMAJ18CA |
SMAJ18CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMAJ18CA vs SMAJ18CA |
SMAJ18CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMAJ18CA vs SMAJ18CA |
SMAJ18CA | SynSemi Inc | Check for Price | Transient Suppressor, | SMAJ18CA vs SMAJ18CA |