Part Details for SMAJ18CA-AT/TR13 by YAGEO Corporation
Overview of SMAJ18CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SMAJ18CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7653
|
Newark | Tvs Diode, Bidir, 18V, 400W, Sma Rohs Compliant: Yes |Yageo SMAJ18CA-AT/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4780 |
|
$0.1390 / $0.3950 | Buy Now |
DISTI #
36AK5114
|
Newark | Tvs Diode, Bidir, 18V, 400W, Sma, Product Range:Smaj-At Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V Rohs Compliant: Yes |Yageo SMAJ18CA-AT/TR13 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1860 | Buy Now |
DISTI #
13-SMAJ18CA-AT/TR13CT-ND
|
DigiKey | SMAJ, DO-214AC, 18V, 29.2V, AUTO Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19764 In Stock |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
SMAJ18CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 18V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ18CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMAJ18CA-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bid SM Rvs 18V Clmp 29.2V AEC-Q101 RoHS: Compliant | 9712 |
|
$0.0580 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0478 | Buy Now |
DISTI #
SMAJ18CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes Bid SM Rvs 18V Clmp 29.2V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0510 | Buy Now |
DISTI #
SMAJ18CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 18V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ18CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 400W 18V DO214AC (SMA) AUTO(AEC-Q101) SM | 0 |
|
$0.0858 / $0.1047 | RFQ |
Part Details for SMAJ18CA-AT/TR13
SMAJ18CA-AT/TR13 CAD Models
SMAJ18CA-AT/TR13 Part Data Attributes:
|
SMAJ18CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ18CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ18CA-AT/TR13
This table gives cross-reference parts and alternative options found for SMAJ18CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ18CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ18CA | Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMAJ18CA-AT/TR13 vs SMAJ18CA |
SMAJ18CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ18CA-AT/TR13 vs SMAJ18CA-AT/TR7 |