Part Details for SMAJ188AHM3_A/I by Vishay Intertechnologies
Overview of SMAJ188AHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SMAJ188AHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ1042
|
Newark | 300W,188V 5%,unidir, sma Tvs |Vishay SMAJ188AHM3_A/I RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
SMAJ188AHM3_A/I
|
Avnet Americas | Diode TVS Single Uni-Directional 188V 300W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ188AHM3_A/I) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.0921 | Buy Now |
DISTI #
78-SMAJ188AHM3AI
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes | 0 |
|
$0.0920 / $0.1040 | Order Now |
Part Details for SMAJ188AHM3_A/I
SMAJ188AHM3_A/I CAD Models
SMAJ188AHM3_A/I Part Data Attributes
|
SMAJ188AHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ188AHM3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-06 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 188 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 188 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ188AHM3_A/I
This table gives cross-reference parts and alternative options found for SMAJ188AHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ188AHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ188AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ188AHM3_A/I vs SMAJ188AHE3_A/H |
SMAJ188A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ188AHM3_A/I vs SMAJ188A-E3/61 |
SMAJ188A-E3/61 | Trans Voltage Suppressor Diode, 300W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ188AHM3_A/I vs SMAJ188A-E3/61 |
SMAJ188A | Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Diodes Incorporated | SMAJ188AHM3_A/I vs SMAJ188A |
SMAJ188A | Transient Suppressor, | Vishay Semiconductors | SMAJ188AHM3_A/I vs SMAJ188A |
SMAJ188AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ188AHM3_A/I vs SMAJ188AHM3/I |
SMAJ188AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ188AHM3_A/I vs SMAJ188AHM3_A/H |
SMAJ188A | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | STMicroelectronics | SMAJ188AHM3_A/I vs SMAJ188A |
SMAJ188AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ188AHM3_A/I vs SMAJ188AHM3/H |
SMAJ188AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ188AHM3_A/I vs SMAJ188AHE3_A/I |