There are no models available for this part yet.
Overview of SMAJ17CA by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for SMAJ17CA by Kuwait Semiconductor Co Ltd
Part Data Attributes for SMAJ17CA by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
19.9 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Surface Mount
|
YES
|
Alternate Parts for SMAJ17CA
This table gives cross-reference parts and alternative options found for SMAJ17CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ17CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMAJ17CA vs SMAJ17CA |
SMAJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ17CA vs SMAJ17CA |
SMAJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | FCI Semiconductor | SMAJ17CA vs SMAJ17CA |
SMAJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ17CA vs SMAJ17CA |
SMAJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMAJ17CA vs SMAJ17CA |
SMAJ17CA | Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ17CA vs SMAJ17CA |
SMAJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ17CA vs SMAJ17CA |
SMAJ17CA | Transient Suppressor, | SynSemi Inc | SMAJ17CA vs SMAJ17CA |
SMAJ17CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ17CA vs SMAJ17CA |