Part Details for SMAJ17ATR by SMC Diode Solutions
Overview of SMAJ17ATR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ17ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ17ATR-SMC
|
TME | Diode: TVS, 0.4kW, 18.9÷20.9V, 14.5A, unidirectional, SMA, reel Min Qty: 5 | 0 |
|
$0.0533 / $0.1720 | RFQ |
|
Chip1Cloud | TVS DIODE 17VWM 27.6VC SMA | 48000 |
|
RFQ |