Part Details for SMAJ17A by SynSemi Inc
Overview of SMAJ17A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ17A
SMAJ17A CAD Models
SMAJ17A Part Data Attributes
Alternate Parts for SMAJ17A
This table gives cross-reference parts and alternative options found for SMAJ17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | Bytesonic Corporation | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | Zowie Technology Corp | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, 500W, 17V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | FCI Semiconductor | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ17A vs SMAJ17A |
SMAJ17A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ17A vs SMAJ17A |