Part Details for SMAJ170CA by Goodwork Semiconductor Co Ltd
Overview of SMAJ170CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ170CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.09A 400W 275V 189V 170V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 1339 |
|
$0.0088 / $0.0186 | Buy Now |
Part Details for SMAJ170CA
SMAJ170CA CAD Models
SMAJ170CA Part Data Attributes
|
SMAJ170CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ170CA
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ170CA
This table gives cross-reference parts and alternative options found for SMAJ170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ170CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMAJ170CA vs SMAJ170CA |
SMAJ170CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMAJ170CA vs SMAJ170CA |
SMAJ170CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMAJ170CA vs SMAJ170CA |
SMAJ170CA | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ170CA vs SMAJ170CA |
SMAJ170CA | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMAJ170CA vs SMAJ170CA |
SMAJ170CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMAJ170CA vs SMAJ170CA |
SMAJ170CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMAJ170CA vs SMAJ170CA |