SMAJ170CA-M3/61
Description: Trans Voltage Suppressor Diode, 300W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of SMAJ170CA-M3/61 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMAJ170CA-M3/61 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2074
Newark 300W,170V 5%,bidir, sma Tvs |Vishay SMAJ170CA-M3/61 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1570
  • 10,000 $0.1370
  • 20,000 $0.1220
  • 30,000 $0.1130
  • 50,000 $0.1020
$0.1020 / $0.1570 Buy Now
DISTI # SMAJ170CA-M3/61
Avnet Americas 300W,170V 5%,BIDIR,SMA TVS (Alt: SMAJ170CA-M3/61) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days 0
  • 9,000 $0.0946
$0.0946 Buy Now
DISTI # 78-SMAJ170CAM361
Mouser Electronics ESD Protection Diodes / TVS Diodes 300W,170V 5%,BIDIR,SMA TVS RoHS: Compliant 0
  • 9,000 $0.1070
  • 25,200 $0.1060
  • 50,400 $0.0990
$0.0990 / $0.1070 Order Now
DISTI # SMAJ170CA-M3/61
TTI ESD Protection Diodes / TVS Diodes 300W,170V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1800 Container: Reel Americas - 0
  • 9,000 $0.1050
  • 25,200 $0.1030
  • 45,000 $0.1010
  • 90,000 $0.0990
$0.0990 / $0.1050 Buy Now

CAD Models for SMAJ170CA-M3/61 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ170CA-M3/61 by Vishay Intertechnologies

SMAJ170CA-M3/61
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
15 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
209 V
Breakdown Voltage-Min
189 V
Breakdown Voltage-Nom
199 V
Clamping Voltage-Max
275 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
170 V
Reverse Current-Max
1 µA
Reverse Test Voltage
170 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMAJ170CA-M3/61
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 300W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ170CA-M3/61 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ170CA-M3/61 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMAJ170CA-M3/61 would you like to use for your alert(s)?
  • Please alert me when SMAJ170CA-M3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ170CA-M3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ170CA-M3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ170CA-M3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ170CA-M3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ170CA-M3/61 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: