Part Details for SMAJ170CA-E3/61 by Vishay Intertechnologies
Results Overview of SMAJ170CA-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ170CA-E3/61 Information
SMAJ170CA-E3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ170CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0502
|
Newark | Tvs Diode, Bidir, 170V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ170CA-E3/61 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3495 |
|
$0.1390 / $0.4010 | Buy Now |
DISTI #
77K2758
|
Newark | Transient Suppressor Diode, single, bidirectional,170V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vish... more RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
98AH5912
|
Newark | 300W,170V 5%,bidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ170CA-E3/61 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
SMAJ170CA-E3/61
|
Avnet Americas | 300W,170V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMAJ170CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Reel |
41400 |
|
$0.0425 | Buy Now |
DISTI #
625-SMAJ170CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 170V 5% Bi RoHS: Compliant | 1161 |
|
$0.0720 / $0.3500 | Buy Now |
DISTI #
E02:0323_00440686
|
Arrow Electronics | Diode TVS Single Bi-Dir 170V 400W 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks Date Code: 2504 | Europe - 36000 |
|
$0.0722 | Buy Now |
|
Future Electronics | SMAJ Series 275 V 1.09 A Surface Mount TVS Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel |
9000 Reel |
|
$0.0438 / $0.0480 | Buy Now |
|
Future Electronics | SMAJ Series 275 V 1.09 A Surface Mount TVS Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.0438 / $0.0480 | Buy Now |
DISTI #
SMAJ170CA-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W 170V 5% Bi pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 46800 In Stock |
|
$0.0420 / $0.0450 | Buy Now |
DISTI #
SMAJ170CA
|
TME | Diode: TVS, 400W, 189V, 1.09A, bidirectional, SMA, reel,tape, SMAJ Min Qty: 1 | 2101 |
|
$0.0720 / $0.2460 | Buy Now |
Part Details for SMAJ170CA-E3/61
SMAJ170CA-E3/61 CAD Models
SMAJ170CA-E3/61 Part Data Attributes
|
SMAJ170CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ170CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ170CA-E3/61
This table gives cross-reference parts and alternative options found for SMAJ170CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ170CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ170CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, | SMAJ170CA-E3/61 vs SMAJ170CA |
SMAJ170CA-E3/61 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ170CA-E3/61 can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of SMAJ devices.
-
Thermal derating of SMAJ170CA-E3/61 is necessary to ensure reliable operation. The device's power rating decreases as the ambient temperature increases. Consult the datasheet for the thermal derating curve and follow the recommended power rating at the expected operating temperature.
-
The recommended soldering profile for SMAJ170CA-E3/61 is a peak temperature of 260°C (500°F) for a maximum of 10 seconds. Consult Vishay's application note AN10226 for more information on surface-mount assembly and soldering guidelines.
-
While SMAJ170CA-E3/61 is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Consult Vishay's product portfolio for devices that are specifically designed and qualified for these applications, such as the JAN, JANTX, or JANS series.
-
To ensure reliability in humid or corrosive environments, follow proper handling and storage procedures, and consider using conformal coating or potting compounds to protect the device. Consult Vishay's application note AN10343 for more information on environmental protection.