Part Details for SMAJ16CAJ by WeEn Semiconductor Co Ltd
Overview of SMAJ16CAJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ16CAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SMAJ16CAJTR-ND
|
DigiKey | SMAJ16CA/SMA/REEL 13" Q1/T1 *ST Min Qty: 40000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0413 / $0.0440 | Buy Now |
DISTI #
SMAJ16CAJ
|
Avnet Americas | Diode TVS Single Bi-Dir 16V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ16CAJ) Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 | Buy Now |
DISTI #
771-SMAJ16CAJ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ16CA/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
DISTI #
SMAJ16CAJ
|
EBV Elektronik | Diode TVS Single Bi-Dir 16V 400W 2-Pin SMA T/R (Alt: SMAJ16CAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ16CAJ
SMAJ16CAJ CAD Models
SMAJ16CAJ Part Data Attributes
|
SMAJ16CAJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ16CAJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |