Part Details for SMAJ16A-13-F by Diodes Incorporated
Overview of SMAJ16A-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ16A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7254
|
Newark | Tvs Diode, 16V, 400W, Do-214Ac/Sma Rohs Compliant: Yes |Diodes Inc. SMAJ16A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2195 |
|
$0.0770 / $0.3950 | Buy Now |
DISTI #
SMAJ16A-FDICT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40105 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
SMAJ16A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ16A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 885000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-SMAJ16A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 16V RoHS: Compliant | 13894 |
|
$0.0590 / $0.3700 | Buy Now |
|
Future Electronics | SMAJ Series 16 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0557 / $0.0623 | Buy Now |
|
Future Electronics | SMAJ Series 16 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0557 / $0.0623 | Buy Now |
|
Bristol Electronics | 8440 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 16V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 159 |
|
$0.0973 / $0.1556 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 16V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 6752 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
SMAJ16A-13-F
|
TME | Diode: TVS, 400W, 17.8÷19.7V, 15.3A, unidirectional, SMA, reel,tape Min Qty: 5 | 175 |
|
$0.0650 / $0.1900 | Buy Now |
Part Details for SMAJ16A-13-F
SMAJ16A-13-F CAD Models
SMAJ16A-13-F Part Data Attributes:
|
SMAJ16A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ16A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |