Part Details for SMAJ160A by Goodwork Semiconductor Co Ltd
Overview of SMAJ160A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 400W 259V 178V 160V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 389 |
|
$0.0120 / $0.0235 | Buy Now |
Part Details for SMAJ160A
SMAJ160A CAD Models
SMAJ160A Part Data Attributes
|
SMAJ160A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ160A
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ160A
This table gives cross-reference parts and alternative options found for SMAJ160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ160A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | SMAJ160A vs SMAJ160A |
SMAJ160A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | SMAJ160A vs SMAJ160A |
SMAJ160A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | SMAJ160A vs SMAJ160A |
SMAJ160A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ160A vs SMAJ160A |
SMAJ160A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | SMAJ160A vs SMAJ160A |
SMAJ160A | SynSemi Inc | Check for Price | Transient Suppressor, | SMAJ160A vs SMAJ160A |
SMAJ160A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | SMAJ160A vs SMAJ160A |