Part Details for SMAJ15ATR by SMC Diode Solutions
Overview of SMAJ15ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ15ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ15ATR-SMC
|
TME | Diode: TVS, 0.4kW, 16.7÷18.5V, 16.4A, unidirectional, SMA, reel Min Qty: 5 | 4795 |
|
$0.0533 / $0.1720 | Buy Now |
Part Details for SMAJ15ATR
SMAJ15ATR CAD Models
SMAJ15ATR Part Data Attributes:
|
SMAJ15ATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMAJ15ATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |