Part Details for SMAJ150A-E3/61 by Vishay Intertechnologies
Overview of SMAJ150A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ150A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0497
|
Newark | Tvs Diode, Unidir, 150V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ150A-E3/61 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2411 |
|
$0.1510 / $0.4460 | Buy Now |
DISTI #
77K2700
|
Newark | Transient Suppressor Diode, single, unidirectional,150V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vishay SMAJ150A-E3/61 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
SMAJ150A-E3/61
|
Avnet Americas | 300W,150V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMAJ150A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0381 / $0.0431 | Buy Now |
DISTI #
625-SMAJ150A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 150V 5% Uni RoHS: Compliant | 6946 |
|
$0.0750 / $0.3200 | Buy Now |
DISTI #
E02:0323_00191727
|
Arrow Electronics | Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks Date Code: 2415 | Europe - 1800 |
|
$0.0584 / $0.0773 | Buy Now |
DISTI #
79374454
|
Verical | Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2415 | Americas - 1800 |
|
$0.0599 / $0.0793 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
DISTI #
SMAJ150A-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W 150V 5% Uni pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0580 | Buy Now |
DISTI #
SMAJ150A-E3/61
|
EBV Elektronik | 300W,150V 5%,UNIDIR,SMA TVS (Alt: SMAJ150A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ150A-E3/61
SMAJ150A-E3/61 CAD Models
SMAJ150A-E3/61 Part Data Attributes
|
SMAJ150A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ150A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ150A-E3/61
This table gives cross-reference parts and alternative options found for SMAJ150A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ150A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ150A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ150A-E3/61 vs SMAJ150A |
SMAJ150AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ150A-E3/61 vs SMAJ150AHM3/I |
SMAJ150A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ150A-E3/61 vs SMAJ150A |
SMAJ150A | Bourns Inc | $0.1543 | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ150A-E3/61 vs SMAJ150A |
SMAJ150AE3/TR13 | Microchip Technology Inc | $0.1945 | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | SMAJ150A-E3/61 vs SMAJ150AE3/TR13 |