Part Details for SMAJ14CA by PAKER
Overview of SMAJ14CA by PAKER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ14CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 17.2A 400W 23.2V 15.6V Bidirectional 14V SMA ESD and Surge Protection (TVS/ESD) ROHS | 3680 |
|
$0.0099 / $0.0198 | Buy Now |